Kyocera 608263312815000 technical specifications.
| Contact Type | Socket |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | 8263 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 608263312815000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.