Kyocera 608263313815001 technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8263 |
| Insulator Color | BLACK |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera 608263313815001 to view detailed technical specifications.
No datasheet is available for this part.