Kyocera 608263313815003 technical specifications.
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Manufacturer Series | 8263 |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kyocera 608263313815003 to view detailed technical specifications.
No datasheet is available for this part.