Kyocera 608459401700000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 8459 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 608459401700000 to view detailed technical specifications.
No datasheet is available for this part.