This 4-contact wire housing features a straight orientation and a 2.54mm pitch. It is available in quantities of 1000 per pack and is packaged in bulk. The housing is not radiation hardened and is not RoHS compliant. It belongs to the 9021 series.
Kyocera 609021304410000 technical specifications.
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 9021 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 609021304410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.