Kyocera 609069900710800+ technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609069900710800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.