Kyocera 609073301802000 technical specifications.
| Contact Type | Socket |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9073 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 609073301802000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.