Kyocera 609090041399805+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609090041399805+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.