Kyocera 609159330201000 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 6.5mm |
| Length | 8mm |
| Material | Nylon, Glass, Polyamide, PA46 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609159330201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.