This 5-contact nylon connector features a current rating of 5A and meets the flammability rating of UL94 V-0. The connector is made from a combination of nylon, glass, and polyamide materials, with a bronze contact material and tin plating. It is available in bulk packaging with 1400 units per package.
Kyocera 609159330501000 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass, Polyamide, PA46 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609159330501000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.