
This 6-contact nylon connector has a current rating of 5A and operates within a temperature range of -40°C to 125°C. It meets the flammability rating of UL94 V-0 and is lead free. The connector is made of nylon, glass, and polyamide materials, with a bronze contact material and tin plating.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Nylon, Glass, Polyamide, PA46 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9159 |
| Termination | Solder |
| RoHS | Compliant |
