Kyocera 609159340201000 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Polyamide, PA46 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609159340201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.