Kyocera 609176001016199 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA46 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9176 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609176001016199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.