Kyocera 609177002027100 technical specifications.
| Color | White |
| Material | Nylon, Polyamide, PA46 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 9177 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609177002027100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.