Kyocera 61 8071 169 312 007 technical specifications.
| Type | Shroud |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 61 8071 169 312 007 to view detailed technical specifications.
No datasheet is available for this part.