Kyocera 619515004000001 technical specifications.
| Contact Type | Male Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 9515 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 619515004000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.