Kyocera 62 8074 003 011 007 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 62 8074 003 011 007 to view detailed technical specifications.
No datasheet is available for this part.