Kyocera 62 8074 006011 007 technical specifications.
| Type | Daughter Card |
| Gender | F |
| Number of Contacts | 6Power |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 62 8074 006011 007 to view detailed technical specifications.
No datasheet is available for this part.