Kyocera 65N102MEEIA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 65N102MEEIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.