Kyocera 65N203MCLIA technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 65N203MCLIA to view detailed technical specifications.
No datasheet is available for this part.