Kyocera 6WK103MODCL technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 6WK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 6WK103MODCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.