This general terminal block features screw termination and gold contact plating. It is available in a bulk packaging quantity of 50 pieces. The terminal block is not radiation hardened and is not RoHS compliant. It is part of the 8489 series from Kyocera.
Kyocera 708485021400343 technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Lead Free | Contains Lead |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8489 |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 708485021400343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.