Kyocera 709150001050006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 1A |
| Gender | Male |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stript™ 9150 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709150001050006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.