Kyocera 709155001615004 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70-9155 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709155001615004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
