Kyocera 709176001442006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6A |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Packaging | Cut Tape |
| Series | Stript™ 9176-400 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709176001442006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.