Rectangular connector contact for 28AWG wire, featuring a straight, surface mount orientation and solder termination. This signal contact, made from bronze with tin plating, offers a 10A current rating and operates within a -40°C to 125°C temperature range. Designed for 3 mating cycles, it is RoHS compliant and unshielded.
Kyocera 709176001443006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stript™ 9176-400 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709176001443006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.