
The Stript 9176-500 female signal contact features a bronze contact material with tin plating, supporting up to 10A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This contact is designed for surface mount applications and has a mating cycle of 3. It is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations.
Kyocera 709176001522006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Gender | Female |
| Height | 4.05mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stript™ 9176-500 |
| Termination | Solder |
| Width | 4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709176001522006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
