
The Stript 9177-600 terminal is a through-hole terminal with a current rating of 15A and a voltage rating of 600V. It is made of bronze with a tin plating and is lead-free. The terminal operates between -40°C and 125°C. It is compliant with RoHS standards and is available in bulk packaging with 800 pieces per package.
Kyocera 709177001691006 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stript™ 9177-600 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709177001691006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
