Kyocera 709215999000825+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Signal |
| Gender | Female |
| Length | 12.5mm |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709215999000825+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.