Surface mount female socket connector with a straight, unshrouded header design. Features bronze contacts with tin plating, rated for 8A current. Offers a 2.1mm height and 6mm length, operating within a -40°C to 125°C temperature range. This lead-free component utilizes solder termination and is part of the Poke Home 70-9296 series.
Kyocera 709296001002006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Female |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | Poke Home 70-9296 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709296001002006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.