Female poke home connector for wire-to-board applications. Features a straight, surface mount orientation with a single position. Constructed with copper, copper alloy, or bronze contacts and tin plating. Rated for 20A current and 300V voltage, operating between -40°C and 125°C. Accommodates 26AWG wire and utilizes solder termination.
Kyocera 709296001004006 technical specifications.
| Contact Material | Copper, Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Poke Home 70-9296 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709296001004006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.