Female crimp contact pin for cable mounting, featuring bronze construction with tin plating. Designed for surface mount applications, this component supports a single position and is rated for 300V. It operates within a temperature range of -40°C to 125°C and is suitable for wire gauges from 18AWG to 24AWG. The contact offers a mating cycle rating of 5 and is lead-free.
Kyocera 709296001103006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Cycles | 5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Packaging | Cut Tape |
| Series | Stript™ 70-9296 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709296001103006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.