Kyocera 828071000102006 technical specifications.
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CompactPCI® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 828071000102006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.