Kyocera 87106-017RW technical specifications.
| Capacitance | 4.7uF |
| Features | Military |
| Height - Seated (Max) | 0.545inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 54 |
| Packaging | Bulk |
| Series | Military, MIL-PRF-49470, SM |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-017RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.