The Kyocera 87106-089 is a 100V ceramic capacitor with a capacitance of 22uF and a tolerance of 10%. It has a dielectric material of X7R ceramic and a dissipation factor of 2.5%. The capacitor is rated for operation between -55°C and 125°C and is available in an SMD/SMT termination. It is not RoHS compliant.
Kyocera 87106-089 technical specifications.
| Capacitance | 22uF |
| Depth | 12.7mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 12.2mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SMPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-089 to view detailed technical specifications.
No datasheet is available for this part.