Kyocera 87106-105 technical specifications.
| Capacitance | 100F |
| Dielectric | X7R |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-105 to view detailed technical specifications.
No datasheet is available for this part.