Kyocera 87106-205RW technical specifications.
| Capacitance | 4.7uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | SMPS |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 87106-205RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.