Kyocera 88019-37 technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Depth | 3.43mm |
| Lead Diameter | 0.058mm |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 88019-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.