Kyocera 9155005003016 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 9155005003016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.