Kyocera 97 8073 101 100 002 technical specifications.
| Cable Type | Coaxial |
| Gender | SKT-SKT |
| Connector Type B | Socket Strip |
| Connector Type A | Socket Strip |
| Size | 26-30AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 97 8073 101 100 002 to view detailed technical specifications.
No datasheet is available for this part.