Kyocera 979608302010829+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 9608 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 979608302010829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.