The A612CD0101KNB is a 100pF capacitor with a C0G dielectric and a 0805 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant.
Kyocera A612CD0101KNB technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Depth | 1.45mm |
| Dielectric | C0G |
| Length | 2.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera A612CD0101KNB to view detailed technical specifications.
No datasheet is available for this part.