Kyocera A615ZD0155KNB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2220 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera A615ZD0155KNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.