Kyocera ACCU-P0201KIT03 technical specifications.
| Capacitance | 0.0000000000047F |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Box |
| Series | Accu-P® |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ACCU-P0201KIT03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.