Kyocera ACCU-P0402KIT03 technical specifications.
| Capacitance | 7.5E-11F |
| Package/Case | 0402 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Box |
| Series | Accu-P® |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ACCU-P0402KIT03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.