Kyocera ACCU-P0402KIT03T technical specifications.
| Capacitance | 7.5E-11F |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Series | Accu-P® |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ACCU-P0402KIT03T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.