
The AL01656N0JTR is a surface mount inductor from Kyocera with a nominal inductance of 56nH and a self resonant frequency of 3.2GHz. It has a maximum DC current rating of 3A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 1516 case and is available on tape and reel. It is RoHS compliant and has a Q factor of 100.
Kyocera AL01656N0JTR technical specifications.
| Package/Case | 1516 |
| Height | 4.2mm |
| Inductance | 56nH |
| Length | 4.83mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL01656N0JTR to view detailed technical specifications.
No datasheet is available for this part.