
Kyocera AL023246NJTR technical specifications.
| Package/Case | 2523 |
| Height | 5.9mm |
| Inductance | 246nH |
| Length | 10.55mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL023246NJTR to view detailed technical specifications.
No datasheet is available for this part.
