
The AL05A2N55KTR is a 0605 air core inductor from Kyocera with a maximum DC current of 1.6A and a DC resistance of 5mR. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The inductor has a Q factor of 100 and a self-resonant frequency of 10GHz, making it suitable for high-frequency applications.
Kyocera AL05A2N55KTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 5mR |
| Height | 1.37mm |
| Inductance | 2.55nH |
| Length | 2.21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 10% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05A2N55KTR to view detailed technical specifications.
No datasheet is available for this part.