
The AL05A3N85KTR is a 0605 SMD/SMT air core inductor from Kyocera with a maximum DC current rating of 1.6A and a DC resistance of 6mR. It operates over a temperature range of -40°C to 125°C and has a self resonant frequency of 10GHz. The inductor is RoHS compliant and available in quantities of 500 per reel.
Kyocera AL05A3N85KTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 6mR |
| Height | 1.37mm |
| Inductance | 3.85nH |
| Length | 2.21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Resistance | 0.006R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 10% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05A3N85KTR to view detailed technical specifications.
No datasheet is available for this part.